Part Details for HP122WFE024KIT by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP122WFE024KIT by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP122WFE024KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-HP122WFE024KIT
|
Mouser Electronics | Resistor Kits | 0 |
|
$147.8000 | Order Now |
DISTI #
HP2512-KIT-E24-1%
|
TME | Kit: resistors, SMD, 2512, ±1%, 10Ω÷1MΩ + 0Ω, No.of val: 121 Min Qty: 1 | 0 |
|
$177.0000 | RFQ |