Part Details for HP151M400N250AP6 by Capxon International Electronics Co Ltd
Overview of HP151M400N250AP6 by Capxon International Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP151M400N250AP6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | 150uF 400V �20% P10 25x25mm 105�C 5000h Snap RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 3000 |
|
$1.2300 | Buy Now |