Part Details for HP15G4-B by Mersen Electrical Power
Overview of HP15G4-B by Mersen Electrical Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP15G4-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71878593
|
RS | Fuse, Class G, Photovoltaic, 1500V, 4A, Pack of 88 | Mersen HP15G4-B RoHS: Compliant Min Qty: 1 Package Multiple: 70 Lead time: 11 Weeks, 0 Days Container: Package | 0 |
|
$3,258.7500 / $3,430.2600 | RFQ |
DISTI #
MRSHP15G4-B
|
Heilind Electronics | PV FUSE 1500V 4A CLASS G 88 PC BULK PK | Americas - 4 in Stock |
|
$232.1332 / $252.4958 | Buy Now |
DISTI #
MRSHP15G4-B
|
Interstate Connecting Components | PV FUSE 1500V 4A CLASS G 88 PC BULK PK | 1 |
|
$232.1332 / $252.4958 | Buy Now |