Part Details for HP15M5R by Mersen Electrical Power
Overview of HP15M5R by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HP15M5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71878700
|
RS | Fuse, PhotoVoltaic, Midget 10 x 38, 50kA IR DC, 1500VDC, 5A | Mersen HP15M5R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 6 |
|
$43.3200 / $48.1300 | Buy Now |
Part Details for HP15M5R
HP15M5R CAD Models
HP15M5R Part Data Attributes
|
HP15M5R
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
HP15M5R
Mersen Electrical Power
Electric Fuse, 5A, 1500VDC, 50000A (IR), Inline/holder, 10x85mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Body Height | 84.7 mm | |
Body Length or Diameter | 10.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x85mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 5 A | |
Rated Voltage(DC) | 1500 V | |
Reference Standard | CSA; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |