Part Details for HP2FWAFWAG035HQ by Amphenol Commercial
Overview of HP2FWAFWAG035HQ by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP2FWAFWAG035HQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73422976
|
RS | HSD 4+2 FWA TO FWA L=350MM | Amphenol Commercial (Amphenol CS) HP2FWAFWAG035HQ RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8200 | RFQ |
DISTI #
AMLHP2FWAFWAG035HQ
|
Heilind Electronics | HSD 42 FWA TO FWA L350MM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLHP2FWAFWAG035HQ
|
Interstate Connecting Components | HSD 42 FWA TO FWA L350MM | 0 |
|
Buy Now |