There are no models available for this part yet.
Overview of HP2GFSAFSA121HS by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HP2GFSAFSA121HS by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73426126
|
RS | HSD 4+2 FSA TO FSA L=1210MM | Amphenol Commercial (Amphenol CS) HP2GFSAFSA121HS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8200 | RFQ | |
DISTI #
AMLHP2GFSAFSA121HS
|
Heilind Electronics | HSD 42 FSA TO FSA L1210MM | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLHP2GFSAFSA121HS
|
Interstate Connecting Components | HSD 42 FSA TO FSA L1210MM | 0 |
|
Buy Now |