Part Details for HP33-AC115V by MEC Relays
Overview of HP33-AC115V by MEC Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402HP-33NXGLW | Coilcraft Inc | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402HP-33NXGLU | Coilcraft Inc | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402HP-33NXJEW | Coilcraft Inc | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for HP33-AC115V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 3PDT 10A 120VAC 2.25KOhm Plug-In RoHS: Compliant |
16 In Stock |
|
$31.6800 / $118.1700 | Buy Now |