Part Details for HP50-24P by GardTec Inc
Overview of HP50-24P by GardTec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP50-24P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1997-1113-ND
|
DigiKey | 90DEG FAN CORD 24" NEMA 1-15P Min Qty: 50 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9948 | Buy Now |
|
Future Electronics | 24" (610 mm) NEMA 1-15P SPT-1 Right Angle Fan Power Cord RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.9600 / $2.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
200 In Stock |
|
$1.4700 / $1.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
200 In Stock |
|
$1.4700 / $1.7200 | Buy Now |