Part Details for HP58A6 by Eagle Signal Controls
Overview of HP58A6 by Eagle Signal Controls
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP58A6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71929951
|
RS | Analog Timer, 0 to 5 Hrs, 120 VAC, 60 Hz, HP5 CYCL-FLEX Series | Eagle Signal HP58A6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$667.9400 / $742.1600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$576.9900 / $607.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$576.9900 / $607.0000 | Buy Now |