Part Details for HP6M3 (ALTERNATE: N1018567) by Mersen Electrical Power
Overview of HP6M3 (ALTERNATE: N1018567) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP6M3 (ALTERNATE: N1018567)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71878716
|
RS | Fuse, PhotoVoltaic, Midget 10 x 38, 10kA IR DC, 600VDC, 3A | Mersen HP6M3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 10 |
|
$24.5500 | Buy Now |