HP7-DE13224
OTTO Engineering Inc
Description: Pushbutton Switch, SPST, Momentary-tactile, 0.008A, 24VDC, Solder Terminal, Through Hole-straight

Overview of HP7-DE13224 by OTTO Engineering Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for HP7-DE13224 by OTTO Engineering Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 999-HP7-DE13224
Mouser Electronics Industrial Hall Effect / Magnetic Sensors Exposed Dome Black Yellow Button RoHS: Compliant 0
  • 1 $45.0500
  • 10 $40.9900
  • 25 $39.0800
  • 50 $36.4600
  • 100 $35.0300
$35.0300 / $45.0500 Order Now
Onlinecomponents.com Hall Effect Momentary Pushbutton Switch RoHS: Compliant 0
  • 1 $41.5400
  • 5 $36.9400
  • 10 $36.3900
  • 25 $34.7300
  • 50 $30.7200
  • 100 $28.6700
  • 250 $27.5000
$27.5000 / $41.5400 Buy Now
DISTI # 000000000001096462
Sager Pushbutton Switches Exposed Dome Black Yellow Button Min Qty: 5 0
  • 5 $40.6900
  • 11 $36.3100
  • 42 $33.7100
  • 90 $30.7200
  • 242 $27.9100
  • 521 $24.9100
$24.9100 / $40.6900 Buy Now

CAD Models for HP7-DE13224 by OTTO Engineering Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HP7-DE13224 by OTTO Engineering Inc

HP7-DE13224
OTTO Engineering Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OTTO ENGINEERING INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.31
Samacsys Manufacturer
OTTO
Actuator Color
YELLOW
Actuator Length
0.361 inch
Actuator Material
THERMOPLASTIC
Actuator Travel
0.254 mm
Actuator Type
EXPOSED DOME
Body Color
BLACK
Body Height
18.16 mm
Body Length or Diameter
17.53 mm
Contact (AC) Max Rating R Load
0.008A@24VAC
Contact Current(AC)-Max
0.008 A
Contact Current(DC)-Max
0.008 A
Contact (DC) Max Rating R Load
0.008A@24VDC
Contact Voltage(AC)-Max
24 V
Contact Voltage(DC)-Max
24 V
Electrical Life
10000000 Cycle(s)
Illumination
NON-ILLUMINATED
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Force-Max
6.67 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Sealing
IP64
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
PUSHBUTTON SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. HP7-DE13224
    OTTO Engineering Inc
    Pushbutton Switch, SPST, Momentary-tactile, 0.008A, 24VDC, Solder Terminal, Through Hole-straight
    VS

Related Parts for HP7-DE13224

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HP7-DE13224 by OTTO Engineering Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HP7-DE13224 by OTTO Engineering Inc

Select Manufacturer
Which Manufacturer of HP7-DE13224 would you like to use for your alert(s)?
  • Please alert me when HP7-DE13224 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HP7-DE13224 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HP7-DE13224 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HP7-DE13224 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HP7-DE13224.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HP7-DE13224 by OTTO Engineering Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: