Part Details for HP7-DE13324 by OTTO Engineering Inc
Overview of HP7-DE13324 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HP7-DE13324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-HP7-DE13324
|
Mouser Electronics | Industrial Hall Effect / Magnetic Sensors Exposed Dome Black Yellow Button RoHS: Compliant | 3 |
|
$38.7400 / $51.2600 | Buy Now |
|
Onlinecomponents.com | Hall Effect Momentary Pushbutton Switch RoHS: Compliant | 0 |
|
$27.1700 / $40.6900 | Buy Now |
DISTI #
000000000001096464
|
Sager | Pushbutton Switches Exposed Dome Black Yellow Button Min Qty: 5 | 0 |
|
$24.9100 / $40.6900 | Buy Now |
Part Details for HP7-DE13324
HP7-DE13324 CAD Models
HP7-DE13324 Part Data Attributes
|
HP7-DE13324
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
HP7-DE13324
OTTO Engineering Inc
Pushbutton Switch, SPST, Momentary-tactile, 0.008A, 24VDC, Solder Terminal, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Color | YELLOW | |
Actuator Length | 0.361 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 0.254 mm | |
Actuator Type | EXPOSED DOME | |
Body Color | BLACK | |
Body Height | 18.16 mm | |
Body Length or Diameter | 17.53 mm | |
Contact (AC) Max Rating R Load | 0.008A@24VAC | |
Contact Current(AC)-Max | 0.008 A | |
Contact Current(DC)-Max | 0.008 A | |
Contact (DC) Max Rating R Load | 0.008A@24VDC | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 6.67 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |