Part Details for HP75-12-72P by GardTec Inc
Overview of HP75-12-72P by GardTec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP75-12-72P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7131
|
Newark | Fan Power Cord, 45 Deg Angle Plug, 2.13M, For Use With:Tube Axial Fans, Voltage Rating:125Vac, Fan Side Connector:45° Angle Plug, Current Rating:10A, Cable Length:2.13M, Product Range:- Rohs Compliant: Yes |Gardtec HP75-12-72P Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8900 / $5.6200 | Buy Now |
DISTI #
1997-1031-ND
|
DigiKey | FAN CORD 45DEG 2POS 1-15PLUG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
113 In Stock |
|
$2.9315 / $4.0700 | Buy Now |