Part Details for HPC/CALS-CSA-HP-B by congatec AG
Overview of HPC/CALS-CSA-HP-B by congatec AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPC/CALS-CSA-HP-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
787-HPC/CALS-CSA-HPB
|
Mouser Electronics | CPU & Chip Coolers Standard active cooling solution for COM-HPC module conga-HPC/cALS with integrated heat pipes, 30mm height and two integrated 12V fans. All standoffs are with 2.7mm bore hole. | 0 |
|
$127.2400 / $186.3300 | Order Now |