Part Details for HPC/CALS-CSA-HP-T by congatec AG
Overview of HPC/CALS-CSA-HP-T by congatec AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7858LARSZ-REEL | Analog Devices | Self Cal Serial 8 ch. 12 bit A | |
AD7858LARSZ | Analog Devices | Self Cal Serial 8 ch. 12 bit A | |
AD7858LBRZ | Analog Devices | Self Cal Serial 8 ch. 12 bit A |
Price & Stock for HPC/CALS-CSA-HP-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
787-HPC/CALS-CSA-HPT
|
Mouser Electronics | CPU & Chip Coolers Standard active cooling solution for COM-HPC module conga-HPC/cALS with integrated heat pipes, 30mm height and two integrated 12V fans.. All standoffs are M2.5mm threaded. | 0 |
|
$127.2400 / $186.3300 | Order Now |