Part Details for HPC-05CMMM-SL8A05 by Amphenol LTW Technology
Overview of HPC-05CMMM-SL8A05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPC-05CMMM-SL8A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ8651
|
Newark | Nmea 2000, Micro, 4A, 05 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw HPC-05Cmm-SL8A05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7900 / $19.0100 | Buy Now |
DISTI #
1754-HPC-05CMMM-SL8A05-ND
|
DigiKey | NMEA 2000, MICRO, 4A, 05 PINS, O Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.5340 | Buy Now |
DISTI #
72140486
|
RS | Connector, NMEA MICRO-C, SINGLE-ENDED | Amphenol LTW Technology HPC-05CMMM-SL8A05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$16.1700 / $33.7100 | RFQ |
DISTI #
LTWHPC-05CMMM-SL8A05
|
Heilind Electronics | NMEA 2000, MICRO, 4A, 05 PINS, CABLE WFUSE, M, M, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9100 / $27.0400 | Buy Now |
DISTI #
LTWHPC-05CMMM-SL8A05
|
Interstate Connecting Components | NMEA 2000, MICRO, 4A, 05 PINS, CABLE WFUSE, M, M, MOLDING | 0 |
|
Buy Now |