There are no models available for this part yet.
Overview of HPC-05CMMM-SL8A10 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-SC587KBCZ-5B | Analog Devices | ARM, 2xSHARC, dual DDR, HPC pa | |
ADSP-SC587KBCZ-4B | Analog Devices | ARM, 2xSHARC, dual DDR, HPC pa | |
ADSP-SC587BBCZ-4B | Analog Devices | ARM, 2xSHARC, dual DDR, HPC pa |
Price & Stock for HPC-05CMMM-SL8A10 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HPC-05CMMM-SL8A10
|
Avnet Americas | Cable Assembly CL2 10m 24AWG/22AWG 5POS Micro-C Circular to Fuse Holder PL - Bulk (Alt: HPC-05CMMM-SL8A10) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$16.5286 | Buy Now | |
DISTI #
523-HPC05CMMMSL8A10
|
Mouser Electronics | Sensor Cables / Actuator Cables NMEA 2000, Micro, Plastic, 4A, 05 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 10000mm, IP68 RoHS: Compliant | 0 |
|
$24.9700 / $34.1600 | Order Now |