Part Details for HPC3C100K by KOA Speer Electronics Inc
Overview of HPC3C100K by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPC3C100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH5808
|
Newark | Res, 10R, 3W, Axial, Ceramic Rohs Compliant: Yes |Koa HPC3C100K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1577 |
|
$1.1900 / $2.4400 | Buy Now |
DISTI #
2019-HPC3C100K-ND
|
DigiKey | LEADED RESISTOR CERAMIC ANTI PUL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1428 In Stock |
|
$0.9545 / $2.3500 | Buy Now |
DISTI #
660-HPC3C100K
|
Mouser Electronics | Ceramic Composition Resistors 10 ohm 10% 3W CURRENT RoHS: Compliant | 876 |
|
$0.9540 / $2.3500 | Buy Now |
Part Details for HPC3C100K
HPC3C100K CAD Models
HPC3C100K Part Data Attributes
|
HPC3C100K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HPC3C100K
KOA Speer Electronics Inc
Fixed Resistor, Ceramic Composition, 3W, 10ohm, 450V, 10% +/-Tol, -900ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 6 mm | |
Package Length | 26 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 40 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Temperature Coefficient | -600,-1500 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 450 V |