HPCPR41RAP
Switchcraft Conxall
Description: Audio/RCA Connector, 4 Pole(s), Solder Terminal,

Overview of HPCPR41RAP by Switchcraft Conxall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HPCPR41RAP by Switchcraft Conxall

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $7.1500
  • 25 $4.9400
  • 100 $4.3700
$4.3700 / $7.1500 Buy Now
DISTI # 000000000000697786
Sager Loudspeaker Connectors HPC CONN RIGHT ANGL 0
Buy Now

CAD Models for HPCPR41RAP by Switchcraft Conxall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HPCPR41RAP by Switchcraft Conxall

HPCPR41RAP
Switchcraft Conxall
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SWITCHCRAFT INC
Reach Compliance Code
compliant
Configuration
1X1 HORIZONTAL
Connector Type
GENERAL PURPOSE AUDIO
Contact Finish Termination
Silver (Ag)
DIN Conformance
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mounting Type
PANEL
Number of Poles
4
Number of Ports
1
Option
GENERAL PURPOSE
Termination Type
SOLDER
Want to compare parts?
  1. HPCPR41RAP
    Switchcraft Conxall
    Audio/RCA Connector, 4 Pole(s), Solder Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HPCPR41RAP by Switchcraft Conxall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HPCPR41RAP by Switchcraft Conxall

Select Manufacturer
Which Manufacturer of HPCPR41RAP would you like to use for your alert(s)?
  • Please alert me when HPCPR41RAP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HPCPR41RAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HPCPR41RAP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HPCPR41RAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HPCPR41RAP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HPCPR41RAP by Switchcraft Conxall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: