-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPCR0402-R-1371FT
|
Venkel Ltd. | High Power CR, 0402, 1/8W, 1.37K, �1% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPCR0402-R-1371FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPCR0402-R-1371FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for HPCR0402-R-1371FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPCR0402-R-1371FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG0402F1K37 | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 1370ohm, SURFACE MOUNT, 0402, CHIP | TE Connectivity | HPCR0402-R-1371FT vs CRG0402F1K37 |
CR-02FP6--1K37 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | HPCR0402-R-1371FT vs CR-02FP6--1K37 |
0402WGF1371C3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1370ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HPCR0402-R-1371FT vs 0402WGF1371C3 |
WCR0402LF-1371-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1370ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | HPCR0402-R-1371FT vs WCR0402LF-1371-F-P-LT |
0402WGF1371TC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1370ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HPCR0402-R-1371FT vs 0402WGF1371TC |
0402WGF1371TD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1370ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HPCR0402-R-1371FT vs 0402WGF1371TD |
WCR0402-1K37FI | RESISTOR, 0.063W, 1%, 100ppm, 1370ohm, SURFACE MOUNT, 0402, CHIP | TT Electronics Welwyn Components | HPCR0402-R-1371FT vs WCR0402-1K37FI |
MC0402L6F1371SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1370ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SPC Multicomp | HPCR0402-R-1371FT vs MC0402L6F1371SE |
0402WGF1371C1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1370ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HPCR0402-R-1371FT vs 0402WGF1371C1E |
MC0402-1371-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1370ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | HPCR0402-R-1371FT vs MC0402-1371-FB |