HPCR0402-R-3570FT
VENKEL LTD
Description: Fixed Resistor, 0.125W, 357ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of HPCR0402-R-3570FT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for HPCR0402-R-3570FT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # HPCR0402-R-3570FT
Venkel Ltd. High Power CR, 0402, 1/8W, 357R, �1% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel 0
Buy Now

CAD Models for HPCR0402-R-3570FT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HPCR0402-R-3570FT by VENKEL LTD

HPCR0402-R-3570FT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Venkel
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
357 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. HPCR0402-R-3570FT
    VENKEL LTD
    Fixed Resistor, 0.125W, 357ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for HPCR0402-R-3570FT

This table gives cross-reference parts and alternative options found for HPCR0402-R-3570FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPCR0402-R-3570FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC00625W04021357R Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 357ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP SPC Multicomp HPCR0402-R-3570FT vs MC00625W04021357R
CR-02FPC--357R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp HPCR0402-R-3570FT vs CR-02FPC--357R
RK73H1EGTPS3570F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 357ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc HPCR0402-R-3570FT vs RK73H1EGTPS3570F
0402WGF3570C3E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 357ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd HPCR0402-R-3570FT vs 0402WGF3570C3E
232270673571 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 357ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation HPCR0402-R-3570FT vs 232270673571
WR04X3570FDL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 357ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation HPCR0402-R-3570FT vs WR04X3570FDL
WR04X3570FTL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 357ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE Walsin Technology Corporation HPCR0402-R-3570FT vs WR04X3570FTL
RM04F3570CT-H Fixed Resistor, Metal Glaze/thick Film, 0.1W, 357ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Cal-Chip Electronics HPCR0402-R-3570FT vs RM04F3570CT-H
CR0402-10W-3570FT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 357ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP VENKEL LTD HPCR0402-R-3570FT vs CR0402-10W-3570FT
RCA0402357RFKED Fixed Resistor, Metal Glaze/thick Film, 0.063W, 357ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies HPCR0402-R-3570FT vs RCA0402357RFKED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HPCR0402-R-3570FT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HPCR0402-R-3570FT by VENKEL LTD

Select Manufacturer
Which Manufacturer of HPCR0402-R-3570FT would you like to use for your alert(s)?
  • Please alert me when HPCR0402-R-3570FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HPCR0402-R-3570FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HPCR0402-R-3570FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HPCR0402-R-3570FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HPCR0402-R-3570FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HPCR0402-R-3570FT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: