-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 0.33W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPCR0805-U-1072FT
|
Venkel Ltd. | High Power CR, 0805, 1/3W, 10.7K, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPCR0805-U-1072FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPCR0805-U-1072FT
VENKEL LTD
Fixed Resistor, 0.33W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for HPCR0805-U-1072FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPCR0805-U-1072FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0805FT10K7-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HPCR0805-U-1072FT vs RMCS0805FT10K7-HP |
RAF05K1072FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | HPCR0805-U-1072FT vs RAF05K1072FCG |
RAF05K1072FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | HPCR0805-U-1072FT vs RAF05K1072FC |
FPF05FV-1072 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | HPCR0805-U-1072FT vs FPF05FV-1072 |
TFP0805R1072FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | HPCR0805-U-1072FT vs TFP0805R1072FA-T5 |
RAF05K1072FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | HPCR0805-U-1072FT vs RAF05K1072FBG |
RMH10R-10K7-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | HPCR0805-U-1072FT vs RMH10R-10K7-F |
WF08P1072FTL | Fixed Resistor, 0.25W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HPCR0805-U-1072FT vs WF08P1072FTL |
RK73H2ALBK1072F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | HPCR0805-U-1072FT vs RK73H2ALBK1072F |
RMP10R-10K7-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | HPCR0805-U-1072FT vs RMP10R-10K7-F |