-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 221ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPCR0805-U-2210FT
|
Venkel Ltd. | High Power CR, 0805, 1/3W, 221R, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPCR0805-U-2210FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPCR0805-U-2210FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 221ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for HPCR0805-U-2210FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPCR0805-U-2210FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AGTED2210F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | HPCR0805-U-2210FT vs RK73H2AGTED2210F |
CRM0805AFX-2210ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | HPCR0805-U-2210FT vs CRM0805AFX-2210ELF |
MR08X2210FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | HPCR0805-U-2210FT vs MR08X2210FQL |
FPF05FV-2210 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | HPCR0805-U-2210FT vs FPF05FV-2210 |
AC0805FR-7W221RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | HPCR0805-U-2210FT vs AC0805FR-7W221RL |
RK73H2ARTBK2210F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | HPCR0805-U-2210FT vs RK73H2ARTBK2210F |
RMH10FT2210 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | HPCR0805-U-2210FT vs RMH10FT2210 |
NRCW10F2210TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | HPCR0805-U-2210FT vs NRCW10F2210TRF |
WF08P2210FTL | Fixed Resistor, 0.25W, 221ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HPCR0805-U-2210FT vs WF08P2210FTL |
CR0805F221RP200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | HPCR0805-U-2210FT vs CR0805F221RP200.25W |