-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 0.33W, 3400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPCR0805-U-3401FT
|
Venkel Ltd. | High Power CR, 0805, 1/3W, 3.4K, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPCR0805-U-3401FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPCR0805-U-3401FT
VENKEL LTD
Fixed Resistor, 0.33W, 3400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 3400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for HPCR0805-U-3401FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPCR0805-U-3401FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05FPB---3K4 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | HPCR0805-U-3401FT vs CR-05FPB---3K4 |
RK73H2ARTTE3401F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HPCR0805-U-3401FT vs RK73H2ARTTE3401F |
RAF05K3401FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | HPCR0805-U-3401FT vs RAF05K3401FCG |
FPF05FT-3401 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | HPCR0805-U-3401FT vs FPF05FT-3401 |
RAF05K3401FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | HPCR0805-U-3401FT vs RAF05K3401FBL |
RK73H2ARTBK3401F | RES,SMT,THICK FILM,3.4K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | HPCR0805-U-3401FT vs RK73H2ARTBK3401F |
RK73H2ATTP3401F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | HPCR0805-U-3401FT vs RK73H2ATTP3401F |
RK73H2ALTD3401F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | HPCR0805-U-3401FT vs RK73H2ALTD3401F |
CR0805F3K4P050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | HPCR0805-U-3401FT vs CR0805F3K4P050.25W |
RK73H2AXTP3401F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | HPCR0805-U-3401FT vs RK73H2AXTP3401F |