Part Details for HPCR0819AK100RST by TE Connectivity
Overview of HPCR0819AK100RST by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPCR0819AK100RST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AK9829
|
Newark | Res, Ceramic, 100 Ohm, Axial Leaded, Resistance:100Ohm, Product Range:Hpcr Series, Power Rating:2W, Resistance Tolerance:± 10%, Resistor Case/Package:Axial Leaded, Voltage Rating:1.1Kv, Resistor Technology:Ceramic, Product Width:- Rohs Compliant: Yes |Cgs Te Connectivity HPCR0819AK100RST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1936 |
|
$2.5900 | Buy Now |
DISTI #
06AK9830
|
Newark | Res, Ceramic, 100 Ohm, Axial Leaded, Resistance:100Ohm, Product Range:Hpcr Series, Power Rating:2W, Resistance Tolerance:± 10%, Resistor Case/Package:Axial Leaded, Voltage Rating:1.1Kv, Resistor Technology:Ceramic, Product Width:- Rohs Compliant: Yes |Cgs Te Connectivity HPCR0819AK100RST Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5900 / $5.4700 | Buy Now |
DISTI #
1712-HPCR0819AK100RSTCT-ND
|
DigiKey | RES 100 OHM 10% 2W AXIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
758 In Stock |
|
$2.7487 / $5.7600 | Buy Now |
DISTI #
1-2176471-6
|
Avnet Americas | Resistor Power Ceramic Composition 100 Ohm 10% 2W -800ppm/°C to +0ppm/°C Conformal PC Pin T/R - Tape and Reel (Alt: 1-2176471-6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 6 Days Container: Reel | 0 |
|
$2.7215 / $3.0727 | Buy Now |
DISTI #
06AK9829
|
Avnet Americas | Resistor Power Ceramic Composition 100 Ohm 10% 2W -800ppm/°C to +0ppm/°C Conformal PC Pin T/R - Product that comes on tape, but is not reeled (Alt: 06AK9829) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 2 Days Container: Ammo Pack | 1936 Partner Stock |
|
$4.1900 / $5.3900 | Buy Now |
DISTI #
279-HPCR0819AK100RST
|
Mouser Electronics | Ceramic Composition Resistors HPCR 0819 A 10% 100R Std T&R RoHS: Compliant | 743 |
|
$2.7400 / $5.7600 | Buy Now |
|
Onlinecomponents.com | HPCR 0819 A 10% 100R Std T&R RoHS: Compliant |
10000 In Stock 1000 On Order |
|
$2.6500 / $2.7800 | Buy Now |
DISTI #
1-2176471-6
|
Avnet Abacus | Resistor Power Ceramic Composition 100 Ohm 10% 2W -800ppm/�C to +0ppm/�C Conformal PC Pin T/R (Alt: 1-2176471-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HPCR 0819 A 10% 100R Std T&R RoHS: Compliant |
10000 In Stock 1000 On Order |
|
$2.6500 / $2.7800 | Buy Now |
Part Details for HPCR0819AK100RST
HPCR0819AK100RST CAD Models
HPCR0819AK100RST Part Data Attributes
|
HPCR0819AK100RST
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HPCR0819AK100RST
TE Connectivity
Fixed Resistor, Ceramic Composition, 2W, 10% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Physical Dimension | 19.1mm x 7.9mm | |
Rated Power Dissipation (P) | 2 W | |
Resistor Type | FIXED RESISTOR | |
Technology | CERAMIC COMPOSITION | |
Tolerance | 10% |