Part Details for HPCR0819AK180RST by TE Connectivity
Overview of HPCR0819AK180RST by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HPCR0819AK180RST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AK9841
|
Newark | Res, Ceramic, 180 Ohm, Axial Leaded, Resistance:180Ohm, Product Range:Hpcr Series, Power Rating:2W, Resistance Tolerance:± 10%, Resistor Case/Package:Axial Leaded, Voltage Rating:1.1Kv, Resistor Technology:Ceramic, Product Width:- Rohs Compliant: Yes |Cgs Te Connectivity HPCR0819AK180RST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$2.5900 | Buy Now |
DISTI #
06AK9842
|
Newark | Res, Ceramic, 180 Ohm, Axial Leaded, Resistance:180Ohm, Product Range:Hpcr Series, Power Rating:2W, Resistance Tolerance:± 10%, Resistor Case/Package:Axial Leaded, Voltage Rating:1.1Kv, Resistor Technology:Ceramic, Product Width:- Rohs Compliant: Yes |Cgs Te Connectivity HPCR0819AK180RST Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5900 / $5.4700 | Buy Now |
DISTI #
1712-HPCR0819AK180RSTCT-ND
|
DigiKey | RES 180 OHM 10% 2W AXIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
973 In Stock |
|
$2.7487 / $5.7600 | Buy Now |
DISTI #
06AK9841
|
Avnet Americas | Resistor Power Ceramic Composition 180 Ohm 10% 2W -800ppm/°C to +0ppm/°C Conformal PC Pin T/R - Product that comes on tape, but is not reeled (Alt: 06AK9841) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 2 Days Container: Ammo Pack | 1000 Partner Stock |
|
$4.1900 / $5.3900 | Buy Now |
DISTI #
1-2176471-9
|
Avnet Americas | Resistor Power Ceramic Composition 180 Ohm 10% 2W -800ppm/°C to +0ppm/°C Conformal PC Pin T/R - Tape and Reel (Alt: 1-2176471-9) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.7215 / $3.0727 | Buy Now |
DISTI #
279-HPCR0819AK180RST
|
Mouser Electronics | Ceramic Composition Resistors HPCR 0819 A 10% 180R Std T&R RoHS: Compliant | 929 |
|
$2.7300 / $5.7600 | Buy Now |
|
Onlinecomponents.com | HPCR 0819 A 10% 180R Std T&R | 0 |
|
$2.7200 / $5.7100 | Buy Now |
DISTI #
06AK9841
|
Avnet Americas | Resistor Power Ceramic Composition 180 Ohm 10% 2W -800ppm/°C to +0ppm/°C Conformal PC Pin T/R - Product that comes on tape, but is not reeled (Alt: 06AK9841) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 2 Days Container: Ammo Pack | 1000 Partner Stock |
|
$4.1900 / $5.3900 | Buy Now |
DISTI #
1-2176471-9
|
Avnet Americas | Resistor Power Ceramic Composition 180 Ohm 10% 2W -800ppm/°C to +0ppm/°C Conformal PC Pin T/R - Tape and Reel (Alt: 1-2176471-9) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.7215 / $3.0727 | Buy Now |
DISTI #
4006952
|
element14 Asia-Pacific | RES, 180R, 2W, AXIAL, CERAMIC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1498 |
|
$2.8252 / $6.0783 | Buy Now |
Part Details for HPCR0819AK180RST
HPCR0819AK180RST CAD Models
HPCR0819AK180RST Part Data Attributes:
|
HPCR0819AK180RST
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HPCR0819AK180RST
TE Connectivity
Fixed Resistor, Ceramic Composition, 2W, 10% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Physical Dimension | 19.1mm x 7.9mm | |
Rated Power Dissipation (P) | 2 W | |
Resistor Type | FIXED RESISTOR | |
Technology | CERAMIC COMPOSITION | |
Tolerance | 10% |