There are no models available for this part yet.
Overview of HPCR0819AK560RST by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HPCR0819AK560RST by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AK9867
|
Newark | Res, Ceramic, 560 Ohm, Axial Leaded, Resistance:560Ohm, Product Range:Hpcr Series, Power Rating:2W, Resistance Tolerance:± 10%, Resistor Case/Package:Axial Leaded, Voltage Rating:1.1Kv, Resistor Technology:Ceramic, Product Width:- Rohs Compliant: Yes |Cgs Te Connectivity HPCR0819AK560RST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 999 |
|
$2.4400 | Buy Now | |
DISTI #
06AK9868
|
Newark | Res, Ceramic, 560 Ohm, Axial Leaded, Resistance:560Ohm, Product Range:Hpcr Series, Power Rating:2W, Resistance Tolerance:± 10%, Resistor Case/Package:Axial Leaded, Voltage Rating:1.1Kv, Resistor Technology:Ceramic, Product Width:- Rohs Compliant: Yes |Cgs Te Connectivity HPCR0819AK560RST RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5900 / $5.4700 | Buy Now | |
DISTI #
1712-HPCR0819AK560RSTCT-ND
|
DigiKey | RES 560 OHM 10% 2W AXIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1973 In Stock |
|
$2.7435 / $4.0500 | Buy Now | |
DISTI #
06AK9867
|
Avnet Americas | Resistor Power Ceramic Composition 560 Ohm 10% 2W -800ppm/°C to +0ppm/°C Conformal PC Pin T/R - Product that comes on tape, but is not reeled (Alt: 06AK9867) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 2 Days Container: Ammo Pack | 999 Partner Stock |
|
$4.1900 / $5.3900 | Buy Now | |
DISTI #
2-2176471-5
|
Avnet Americas | Resistor Power Ceramic Composition 560 Ohm 10% 2W -800ppm/°C to +0ppm/°C Conformal PC Pin T/R - Tape and Reel (Alt: 2-2176471-5) Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 6 Days Container: Reel | 0 |
|
$2.7216 / $3.0727 | Buy Now | |
DISTI #
279-HPCR0819AK560RST
|
Mouser Electronics | Ceramic Composition Resistors HPCR 0819 A 10% 560R Std T&R RoHS: Compliant | 980 |
|
$2.7400 / $5.7600 | Buy Now | |
Onlinecomponents.com | HPCR 0819 A 10% 560R Std T&R RoHS: Compliant | 0 |
|
$2.6100 / $2.7300 | Buy Now | ||
DISTI #
2-2176471-5
|
Avnet Abacus | Resistor Power Ceramic Composition 560 Ohm 10% 2W -800ppm/�C to +0ppm/�C Conformal PC Pin T/R (Alt: 2-2176471-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | HPCR 0819 A 10% 560R Std T&R RoHS: Compliant | 0 |
|
$2.6100 / $2.7300 | Buy Now |
CAD Models for HPCR0819AK560RST by TE Connectivity
Part Data Attributes for HPCR0819AK560RST by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks, 6 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Number of Terminals
|
2
|
Physical Dimension
|
19.1mm x 7.9mm
|
Rated Power Dissipation (P)
|
2 W
|
Resistor Type
|
FIXED RESISTOR
|
Technology
|
CERAMIC COMPOSITION
|
Tolerance
|
10%
|