-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPCR1210-W-5R6JT
|
Venkel Ltd. | High Power CR, 1210, 3/4W, 5.6R, �5% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPCR1210-W-5R6JT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPCR1210-W-5R6JT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for HPCR1210-W-5R6JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPCR1210-W-5R6JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCPH25J5R6TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | HPCR1210-W-5R6JT vs NRCPH25J5R6TRQYF |
SG73S2ETTE5R6J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HPCR1210-W-5R6JT vs SG73S2ETTE5R6J |
HP0734J056JTEE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | HPCR1210-W-5R6JT vs HP0734J056JTEE |
SG73P2ETTE5R6J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HPCR1210-W-5R6JT vs SG73P2ETTE5R6J |
CRCW12105R60JNEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | HPCR1210-W-5R6JT vs CRCW12105R60JNEAHP |
SG73S2ETTD5R6J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HPCR1210-W-5R6JT vs SG73S2ETTD5R6J |
RMCS1210JT5R60-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | HPCR1210-W-5R6JT vs RMCS1210JT5R60-HP |
RBX35-5R6JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | HPCR1210-W-5R6JT vs RBX35-5R6JB |
RPGW35-5R6JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | HPCR1210-W-5R6JT vs RPGW35-5R6JB |
SG73P2ERTTE5R6J | Fixed Resistor, 0.5W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | HPCR1210-W-5R6JT vs SG73P2ERTTE5R6J |