Part Details for HPDC1206-90R9FT5 by TT electronics / BI Technologies
Overview of HPDC1206-90R9FT5 by TT electronics / BI Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPDC1206-90R9FT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK9494
|
Newark | Res, 90R9, 1%, 2.4W, Thick Film, 1206, Resistance:90.9Ohm, Resistance Tolerance:± 1%, Power Rating:2.4W, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Hpdc Series Rohs Compliant: Yes |Tt Electronics/bi Technologies HPDC1206-90R9FT5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2280 / $0.2970 | Buy Now |
DISTI #
24AK8855
|
Newark | Res, 90R9, 1%, 2.4W, Thick Film, 1206, Resistance:90.9Ohm, Resistance Tolerance:± 1%, Power Rating:2.4W, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Hpdc Series Rohs Compliant: Yes |Tt Electronics/bi Technologies HPDC1206-90R9FT5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2970 | Buy Now |