There are no models available for this part yet.
Overview of HPDPI-19-0096-01 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-601MLB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-601 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2009-601ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for HPDPI-19-0096-01 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HPDPI-19-0096-01
|
Avnet Americas | Cable Assembly Twinaxial Micro Ribbon 0.096m 19 POS HMDI to 19 POS HMDI PL-PL Bag - Bulk (Alt: HPDPI-19-0096-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000003856620
|
Sager | Samtec | 0 |
|
Buy Now |