There are no models available for this part yet.
Overview of HPF-02-02-H-S-K-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for HPF-02-02-H-S-K-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HPF-02-02-H-S-K-FR
|
Avnet Americas | Connector Socket Strip 2 Position 5.08mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: HPF-02-02-H-S-K-FR) Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$2.6900 / $5.6600 | Buy Now | |
DISTI #
200-HPF0202HSKFR
|
Mouser Electronics | Headers & Wire Housings .200" Power Socket Strip | 0 |
|
$8.4800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2500 / $10.9600 | Buy Now | ||
DISTI #
000000000006211883
|
Sager | Headers & Wire Housings .200 Power Socket Strip Min Qty: 350 | 0 |
|
$2.4900 / $5.6600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$5.2500 / $10.9600 | Buy Now | ||
DISTI #
6108a33fa910de7a142ae7ce
|
Samtec | .200" Power Socket Strip RoHS: Compliant Min Qty: 350 Lead time: 3 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$2.4890 / $5.6590 | Buy Now |
CAD Models for HPF-02-02-H-S-K-FR by Samtec Inc
Part Data Attributes for HPF-02-02-H-S-K-FR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
RATED CURRENT(POWER): 16.1A
|
Body Breadth
|
0.2 inch
|
Body Depth
|
0.368 inch
|
Body Length
|
0.4 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Style
|
SQ PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
2
|