Part Details for HPF-02-02-H-S-K-TR by Samtec Inc
Overview of HPF-02-02-H-S-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPF-02-02-H-S-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPF-02-02-H-S-K-TR-ND
|
DigiKey | .200 HI POWER SOCKET ASSEMBLY Min Qty: 350 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1322 | Buy Now |
DISTI #
HPF-02-02-H-S-K-TR
|
Avnet Americas | Conn Power Socket Strip RCP 2 POS 5.08mm Solder ST SMD T/R - Tape and Reel (Alt: HPF-02-02-H-S-K-TR) Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$5.7400 / $8.7800 | Buy Now |
DISTI #
200-HPF0202HSKTR
|
Mouser Electronics | Headers & Wire Housings .200" Power Socket Strip RoHS: Compliant | 0 |
|
$4.0800 / $5.7400 | Order Now |
|
Onlinecomponents.com | .200" Power Socket Strip RoHS: Compliant | 0 |
|
$3.1200 / $8.4200 | Buy Now |
DISTI #
000000000005043307
|
Sager | Headers & Wire Housings .200 Power Socket Strip Min Qty: 1 | 0 |
|
$5.1800 / $8.7800 | Buy Now |
|
Master Electronics | .200" Power Socket Strip RoHS: Compliant | 0 |
|
$3.1200 / $8.4200 | Buy Now |
DISTI #
5cd8f137cd7c1c4c38430fa7
|
Samtec | .200" Power Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.9800 / $8.7800 | Buy Now |
Part Details for HPF-02-02-H-S-K-TR
HPF-02-02-H-S-K-TR CAD Models
HPF-02-02-H-S-K-TR Part Data Attributes
|
HPF-02-02-H-S-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HPF-02-02-H-S-K-TR
Samtec Inc
Rectangular Power Connector, 2 Contact(s), Female, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | RATED CURRENT(POWER): 16.1A | |
Body Breadth | 0.2 inch | |
Body Depth | 0.368 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 |