-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98P0398
|
Newark | Socket, 5.08Mm, Vertical Through Hole, 4 Position, Connector Systems:Board-To-Board, Pitch Spacing:5.08Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Connector Mounting:Surface Mount, Product Range:Hpf Series, Gender:Receptacle Rohs Compliant: Yes |Samtec HPF-04-01-T-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $3.0800 | Buy Now |
DISTI #
SAM10523-ND
|
DigiKey | CONN RCPT 4POS 0.2 TIN PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube |
355 In Stock |
|
$1.9125 / $4.6800 | Buy Now |
DISTI #
HPF-04-01-T-S
|
Avnet Americas | Conn Socket Strip SKT 4 POS 5.08mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: HPF-04-01-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 1385 Factory Stock |
|
RFQ | |
DISTI #
200-HPF0401TS
|
Mouser Electronics | Headers & Wire Housings .200" Power Socket Strip RoHS: Compliant | 197 |
|
$1.1100 / $3.3200 | Buy Now |
|
Onlinecomponents.com | .200" Power Socket Strip RoHS: Compliant |
538 In Stock |
|
$1.6600 / $4.2100 | Buy Now |
|
Quest Components | 4 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER, SOCKET | 515 |
|
$1.1100 / $2.4000 | Buy Now |
|
Quest Components | 4 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER, SOCKET | 6 |
|
$2.2959 / $3.0612 | Buy Now |
|
Powell Electronics | .200 Power Skt Strip Min Qty: 1 | 914 |
|
$1.5700 / $3.3200 | Buy Now |
DISTI #
000000000000744144
|
Sager | Headers & Wire Housings .200 Power Socket Strip Min Qty: 1 | 1885 |
|
$1.4200 / $3.3200 | Buy Now |
DISTI #
HPF-04-01-T-S
|
Avnet Abacus | Conn Socket Strip SKT 4 POS 5.08mm Solder ST Thru-Hole Tube (Alt: HPF-04-01-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPF-04-01-T-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HPF-04-01-T-S
Samtec Inc
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POWER EYE CONTACT | |
Body Breadth | 0.2 inch | |
Body Depth | 0.351 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | SOCKET | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.568 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Terminal Length | 0.096 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Withdrawl Force-Min | 14.456 N |