Part Details for HPF-04-02-H-S-K-TR by Samtec Inc
Overview of HPF-04-02-H-S-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for HPF-04-02-H-S-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPF-04-02-H-S-K-TR-ND
|
DigiKey | .200 HI POWER SOCKET ASSEMBLY Min Qty: 175 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.2737 | Buy Now |
DISTI #
HPF-04-02-H-S-K-TR
|
Avnet Americas | Conn Socket Strip SKT 4 POS 5.08mm Solder ST SMD T/R - Tape and Reel (Alt: HPF-04-02-H-S-K-TR) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-HPF0402HSKTR
|
Mouser Electronics | Headers & Wire Housings .200" Power Socket Strip RoHS: Compliant | 0 |
|
$7.4500 / $8.2500 | Order Now |
|
Onlinecomponents.com | .200" Power Socket Strip RoHS: Compliant | 0 |
|
$4.5800 / $12.7100 | Buy Now |
DISTI #
000000000003198004
|
Sager | Headers & Wire Housings .200 Power Socket Strip Min Qty: 1 | 0 |
|
$7.4500 / $12.6500 | Buy Now |
|
Master Electronics | .200" Power Socket Strip RoHS: Compliant | 0 |
|
$4.5800 / $12.7100 | Buy Now |
DISTI #
5cd8f1a9cd7c1c4c3843963a
|
Samtec | .200" Power Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$4.2470 / $12.6480 | Buy Now |
Part Details for HPF-04-02-H-S-K-TR
HPF-04-02-H-S-K-TR CAD Models
HPF-04-02-H-S-K-TR Part Data Attributes
|
HPF-04-02-H-S-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HPF-04-02-H-S-K-TR
Samtec Inc
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | RATED CURRENT(POWER):16.1A | |
Body Breadth | 0.2 inch | |
Body Depth | 0.368 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | SOCKET | |
Connector Type | POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |