Part Details for HPF-04-02-H-S-TR by Samtec Inc
Overview of HPF-04-02-H-S-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPF-04-02-H-S-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPF-04-02-H-S-TR-ND
|
DigiKey | .200 HI POWER SOCKET ASSEMBLY Min Qty: 175 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.4565 | Buy Now |
DISTI #
HPF-04-02-H-S-TR
|
Avnet Americas | Conn Power Socket Strip RCP 4 POS 5.08mm Solder ST SMD T/R - Tape and Reel (Alt: HPF-04-02-H-S-TR) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$8.1200 / $12.4800 | Buy Now |
DISTI #
200-HPF0402HSTR
|
Mouser Electronics | Headers & Wire Housings .200" Power Socket Strip RoHS: Compliant | 0 |
|
$7.3200 / $8.1200 | Order Now |
|
Onlinecomponents.com | .200" Power Socket Strip RoHS: Compliant | 0 |
|
$4.1400 / $12.4800 | Buy Now |
DISTI #
000000000003890782
|
Sager | Headers & Wire Housings .200 Power Socket Strip Min Qty: 1 | 0 |
|
$7.3200 / $12.4800 | Buy Now |
|
Master Electronics | .200" Power Socket Strip RoHS: Compliant | 0 |
|
$4.1400 / $12.4800 | Buy Now |
DISTI #
5cd8f1a2cd7c1c4c38438e96
|
Samtec | .200" Power Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$4.1400 / $12.4800 | Buy Now |
Part Details for HPF-04-02-H-S-TR
HPF-04-02-H-S-TR CAD Models
HPF-04-02-H-S-TR Part Data Attributes
|
HPF-04-02-H-S-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HPF-04-02-H-S-TR
Samtec Inc
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | RATED CURRENT(POWER):16.1A | |
Body Breadth | 0.2 inch | |
Body Depth | 0.368 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | SOCKET | |
Connector Type | POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |