There are no models available for this part yet.
Overview of HPF-04-02-T-S-LC-K-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for HPF-04-02-T-S-LC-K-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HPF-04-02-T-S-LC-K-TR-ND
|
DigiKey | .200 HI POWER SOCKET ASSEMBLY Min Qty: 150 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4575 | Buy Now | |
DISTI #
HPF-04-02-T-S-LC-K
|
Avnet Americas | Conn Socket Strip SKT 4Power POS 5.08mm Solder ST SMD T/R - Tape and Reel (Alt: HPF-04-02-T-S-LC-K) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
RFQ | ||
DISTI #
200-HPF0402TSLCKTR
|
Mouser Electronics | Headers & Wire Housings .200" Power Socket Strip RoHS: Compliant | 0 |
|
$2.0400 / $3.4800 | Order Now | |
Onlinecomponents.com | .200" Power Socket Strip RoHS: Compliant | 0 |
|
$1.3600 / $3.2200 | Buy Now | ||
DISTI #
000000000001314427
|
Sager | Headers & Wire Housings .200 Power Socket Strip Min Qty: 1 | 0 |
|
$2.0400 / $3.4800 | Buy Now | |
DISTI #
HPF-04-02-T-S-LC-K-TR
|
Avnet Abacus | - Tape and Reel (Alt: HPF-04-02-T-S-LC-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | .200" Power Socket Strip RoHS: Compliant | 0 |
|
$1.3600 / $3.2200 | Buy Now | ||
DISTI #
5cd8f138cd7c1c4c38431039
|
Samtec | .200" Power Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$1.2900 / $3.4780 | Buy Now |
CAD Models for HPF-04-02-T-S-LC-K-TR by Samtec Inc
Part Data Attributes for HPF-04-02-T-S-LC-K-TR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
RATED CURRENT(POWER): 16.1A
|
Body Breadth
|
0.2 inch
|
Body Depth
|
0.368 inch
|
Body Length
|
0.8 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Style
|
SQ PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
4
|