Part Details for HPF-04-02-T-S-TR by Samtec Inc
Overview of HPF-04-02-T-S-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for HPF-04-02-T-S-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH5286
|
Newark | .200" Power Socket Strip |Samtec HPF-04-02-T-S-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8500 / $2.0500 | Buy Now |
DISTI #
612-HPF-04-02-T-S-TRCT-ND
|
DigiKey | .200 HI POWER SOCKET ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
574 In Stock |
|
$2.1375 / $5.1700 | Buy Now |
DISTI #
HPF-04-02-T-S-TR
|
Avnet Americas | Conn Socket Strip SKT 4 POS 5.08mm Solder ST SMD T/R - Tape and Reel (Alt: HPF-04-02-T-S-TR) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 2 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-HPF0402TSTR
|
Mouser Electronics | Headers & Wire Housings .200" Power Socket Strip RoHS: Compliant | 0 |
|
$1.8300 / $3.8400 | Order Now |
|
Onlinecomponents.com | .200" Power Socket Strip RoHS: Compliant | Alternative Product Available |
|
$1.0400 / $2.6900 | Buy Now |
DISTI #
000000000001314429
|
Sager | Headers & Wire Housings .200 Power Socket Strip Min Qty: 1 | 0 |
|
$1.6600 / $3.8400 | Buy Now |
DISTI #
HPF-04-02-T-S-TR
|
Avnet Abacus | Conn Socket Strip SKT 4 POS 5.08mm Solder ST SMD T/R - Tape and Reel (Alt: HPF-04-02-T-S-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .200" Power Socket Strip RoHS: Compliant | Alternative Product Available |
|
$1.0400 / $2.6900 | Buy Now |
DISTI #
5cd8f1accd7c1c4c384399c9
|
Samtec | .200" Power Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$0.9540 / $3.8350 | Buy Now |
Part Details for HPF-04-02-T-S-TR
HPF-04-02-T-S-TR CAD Models
HPF-04-02-T-S-TR Part Data Attributes
|
HPF-04-02-T-S-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HPF-04-02-T-S-TR
Samtec Inc
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | RATED CURRENT(POWER):16.1A | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.2 inch | |
Body Depth | 0.368 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | SOCKET | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
Withdrawl Force-Min | 14.456 N |
Alternate Parts for HPF-04-02-T-S-TR
This table gives cross-reference parts and alternative options found for HPF-04-02-T-S-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPF-04-02-T-S-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPS-04-07.0-01-L-V | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HPF-04-02-T-S-TR vs UPS-04-07.0-01-L-V |
PES-04-01-S-VT-LC | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HPF-04-02-T-S-TR vs PES-04-01-S-VT-LC |
PES-04-01-T-RA-SD | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HPF-04-02-T-S-TR vs PES-04-01-T-RA-SD |
PES-04-02-S-VT-LC | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HPF-04-02-T-S-TR vs PES-04-02-S-VT-LC |
UPS-04-04.0-01-L-V | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HPF-04-02-T-S-TR vs UPS-04-04.0-01-L-V |
PSS-04-02-T-S-K | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HPF-04-02-T-S-TR vs PSS-04-02-T-S-K |
PES-04-02-L-VT-LC | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | HPF-04-02-T-S-TR vs PES-04-02-L-VT-LC |
PES-04-02-T-RA-SD | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HPF-04-02-T-S-TR vs PES-04-02-T-RA-SD |
IPBS-102-01-TM-D-GP | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | HPF-04-02-T-S-TR vs IPBS-102-01-TM-D-GP |