Part Details for HPF-13-02-T-S-LC-K-TR by Samtec Inc
Overview of HPF-13-02-T-S-LC-K-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for HPF-13-02-T-S-LC-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPF-13-02-T-S-LC-K
|
Avnet Americas | Conn Socket Strip SKT 13 POS 5.08mm Solder ST SMD T/R - Tape and Reel (Alt: HPF-13-02-T-S-LC-K) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | .200" Power Socket Strip RoHS: Compliant | 0 |
|
$2.6800 / $4.1000 | Buy Now |
DISTI #
000000000001314458
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .200" Power Socket Strip RoHS: Compliant | 0 |
|
$2.6800 / $4.1000 | Buy Now |
Part Details for HPF-13-02-T-S-LC-K-TR
HPF-13-02-T-S-LC-K-TR CAD Models
HPF-13-02-T-S-LC-K-TR Part Data Attributes
|
HPF-13-02-T-S-LC-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HPF-13-02-T-S-LC-K-TR
Samtec Inc
Power Connector, 13 Contact(s), Female, Surface Mount Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED CURRENT(POWER):16.1A | |
Body Breadth | 0.2 inch | |
Body Depth | 0.368 inch | |
Body Length | 2.6 inch | |
Body/Shell Style | SOCKET | |
Connector Type | POWER CONNECTOR | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 |