Part Details for HPF12990PGDSNFAC01 by Honeywell Sensing and Control
Overview of HPF12990PGDSNFAC01 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HPF12990PGDSNFAC01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X6299
|
Newark | Pressure Switches-Trans Pressure Switch |Honeywell HPF12990PGDSNFAC01 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.4900 / $152.2800 | Buy Now |
DISTI #
HPF12990PGDSNFAC01-ND
|
DigiKey | SENSOR PRESSURE Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$138.0206 | Buy Now |
DISTI #
785-HPF12990PGDSNFAC
|
Mouser Electronics | Industrial Pressure Sensors Transportation Pressure Switches RoHS: Compliant | 0 |
|
$138.0200 | Order Now |
Part Details for HPF12990PGDSNFAC01
HPF12990PGDSNFAC01 CAD Models
HPF12990PGDSNFAC01 Part Data Attributes:
|
HPF12990PGDSNFAC01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HPF12990PGDSNFAC01
Honeywell Sensing and Control
SENSOR PRESSURE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Mounting Feature | BOARD MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Pressure Sensing Mode | SEALED GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Surface Mount | NO | |
Termination Type | CONNECTOR |