Part Details for HPFC-105-01-TM-D-02-K by Samtec Inc
Overview of HPFC-105-01-TM-D-02-K by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPFC-105-01-TM-D-02-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPFC-105-01-TM-D-0
|
Avnet Americas | Conn Socket Strip SKT 2Power/10Signal POS 5.08mm/2.54mm Solder ST Thru-Hole - Bulk (Alt: HPFC-105-01-TM-D-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$2.8900 / $5.7800 | Buy Now |
DISTI #
000000000002820987
|
Sager | DC Power Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .100" Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$2.8900 / $5.7800 | Buy Now |
Part Details for HPFC-105-01-TM-D-02-K
HPFC-105-01-TM-D-02-K CAD Models
HPFC-105-01-TM-D-02-K Part Data Attributes
|
HPFC-105-01-TM-D-02-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HPFC-105-01-TM-D-02-K
Samtec Inc
Rectangular Power Connector, 7 Contact(s), Female, Solder Terminal, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S5P2 | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | POWER-BERYLLIUM COPPER; SIGNAL-PHOSPHOR BRONZE | |
Contact Resistance | 10 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Terminal Length | 0.123 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
Withdrawl Force-Min | .834 N |
Alternate Parts for HPFC-105-01-TM-D-02-K
This table gives cross-reference parts and alternative options found for HPFC-105-01-TM-D-02-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPFC-105-01-TM-D-02-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPFC-102-02-T-D-03 | Rectangular Power Connector, 7 Contact(s), Female, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HPFC-105-01-TM-D-02-K vs HPFC-102-02-T-D-03 |
HPFC-105-02-LM-D-02-K | Rectangular Power Connector, 7 Contact(s), Female, Surface Mount Terminal, Socket | Samtec Inc | HPFC-105-01-TM-D-02-K vs HPFC-105-02-LM-D-02-K |
HPFC-103-02-LM-D-04-LC | Rectangular Power Connector, 7 Contact(s), Female, Surface Mount Terminal, Socket | Samtec Inc | HPFC-105-01-TM-D-02-K vs HPFC-103-02-LM-D-04-LC |
HPFC-105-02-LM-D-02-LC | Rectangular Power Connector, 7 Contact(s), Female, Surface Mount Terminal, Socket | Samtec Inc | HPFC-105-01-TM-D-02-K vs HPFC-105-02-LM-D-02-LC |
HPFC-104-02-LM-D-03-LC | Rectangular Power Connector, 7 Contact(s), Female, Surface Mount Terminal, Socket | Samtec Inc | HPFC-105-01-TM-D-02-K vs HPFC-104-02-LM-D-03-LC |
HPFC-105-02-TM-D-02-K | Rectangular Power Connector, 7 Contact(s), Female, Surface Mount Terminal, Socket | Samtec Inc | HPFC-105-01-TM-D-02-K vs HPFC-105-02-TM-D-02-K |
HPFC-105-01-LM-D-02-K | Rectangular Power Connector, 7 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | HPFC-105-01-TM-D-02-K vs HPFC-105-01-LM-D-02-K |
HPFC-103-02-TM-D-04-LC | Rectangular Power Connector, 7 Contact(s), Female, Surface Mount Terminal, Socket | Samtec Inc | HPFC-105-01-TM-D-02-K vs HPFC-103-02-TM-D-04-LC |