-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-HPH1-A-04-UA-ND
|
DigiKey | CONN HEADER VERT 4POS 1.27MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
1345 In Stock |
|
$0.1485 / $0.3100 | Buy Now |
DISTI #
737-HPH1-A-04-UA
|
Mouser Electronics | Headers & Wire Housings CONN HEADER VERT 4POS 1.27MM RoHS: Compliant | 0 |
|
$0.1080 / $0.2300 | Order Now |
DISTI #
74895856
|
RS | Connector, single row, pin header, 1.27mm pitch, vertical, 4 Position | Adam Tech HPH1-A-04-UA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0680 | RFQ |
|
Onlinecomponents.com | Connector Header Vertical 4Pos 1.27mm - Bag RoHS: Compliant | 0 |
|
$0.0734 / $0.1428 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPH1-A-04-UA
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HPH1-A-04-UA
Adam Technologies Inc
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.071 inch | |
Body Depth | 0.039 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for HPH1-A-04-UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPH1-A-04-UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1271P04F000 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Leoco USA Corp | HPH1-A-04-UA vs 1271P04F000 |
1271P04U000 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Leoco USA Corp | HPH1-A-04-UA vs 1271P04U000 |
9604-C1-01-03-0600 | Board Stacking Connector | ECS | HPH1-A-04-UA vs 9604-C1-01-03-0600 |
9604-C1-02-03-0600 | Board Stacking Connector | ECS | HPH1-A-04-UA vs 9604-C1-02-03-0600 |
50165-00411-001 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | HPH1-A-04-UA vs 50165-00411-001 |
BB02-BL041-KA2-252500 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | GradConn Ltd | HPH1-A-04-UA vs BB02-BL041-KA2-252500 |
9604-C1-01-03-1200 | Board Stacking Connector | ECS | HPH1-A-04-UA vs 9604-C1-01-03-1200 |
50165-00401-001 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | HPH1-A-04-UA vs 50165-00401-001 |
BB02-BL041-KB2-252500 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | GradConn Ltd | HPH1-A-04-UA vs BB02-BL041-KB2-252500 |
BB02-BL041-KC2-252500 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | GradConn Ltd | HPH1-A-04-UA vs BB02-BL041-KC2-252500 |