HPH2-A-10-UA
Description: Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,

Overview of HPH2-A-10-UA by Adam Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
HPH2-0116LB Coilcraft Inc General Purpose Inductor, 11.6uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
HPH2-0083LD Coilcraft Inc General Purpose Inductor, 8.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
HPH2-0116LD Coilcraft Inc General Purpose Inductor, 11.6uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT

Price & Stock for HPH2-A-10-UA by Adam Technologies Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2057-HPH2-A-10-UA-ND
DigiKey CONN HEADER VERT 10POS 1.27MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $0.7300
  • 10 $0.5590
  • 100 $0.4286
  • 500 $0.3585
  • 1,000 $0.3327
  • 5,000 $0.2818
  • 10,000 $0.2633
$0.2633 / $0.7300 Buy Now
DISTI # 737-HPH2-A-10-UA
Mouser Electronics Headers & Wire Housings CONN HEADER VERT 10POS 1.27MM RoHS: Compliant 0
  • 1 $0.6200
  • 10 $0.5040
  • 100 $0.4190
  • 500 $0.3560
  • 1,000 $0.3220
  • 2,000 $0.2810
  • 10,000 $0.2210
  • 25,000 $0.2090
$0.2090 / $0.6200 Order Now
DISTI # 74895019
RS Connector, header, Vertical, 10 position, 1.27MM | Adam Tech HPH2-A-10-UA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 5,000 $0.1670
$0.1670 RFQ
Future Electronics HEADER RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag 0
Bag
  • 1,000 $0.2900
  • 2,000 $0.2850
  • 3,000 $0.2800
  • 4,000 $0.2800
  • 5,000 $0.2700
$0.2700 / $0.2900 Buy Now
Onlinecomponents.com Connector Header Vertical 10Pos 1.27mm - Bag RoHS: Compliant 4014 In Stock
  • 100 $0.3946
  • 500 $0.3272
  • 3,000 $0.2833
  • 5,000 $0.2751
  • 8,000 $0.2709
  • 25,000 $0.2292
  • 50,000 $0.2257
$0.2257 / $0.3946 Buy Now
DISTI # C1S105400050593
Chip1Stop Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole RoHS: Compliant 1
  • 1 $0.6040
$0.6040 Buy Now
Master Electronics Connector Header Vertical 10Pos 1.27mm - Bag RoHS: Compliant 4014 In Stock
  • 100 $0.3946
  • 500 $0.3272
  • 3,000 $0.2833
  • 5,000 $0.2751
  • 8,000 $0.2709
  • 25,000 $0.2292
  • 50,000 $0.2257
$0.2257 / $0.3946 Buy Now

CAD Models for HPH2-A-10-UA by Adam Technologies Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HPH2-A-10-UA by Adam Technologies Inc

HPH2-A-10-UA
Adam Technologies Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ADAM TECH
Reach Compliance Code
compliant
Samacsys Manufacturer
Adam Tech
Body Breadth
0.136 inch
Body Depth
0.039 inch
Body Length
0.25 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.27 mm
Plating Thickness
FLASH inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.091 inch
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. HPH2-A-10-UA
    Adam Technologies Inc
    Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
    VS

Alternate Parts for HPH2-A-10-UA

This table gives cross-reference parts and alternative options found for HPH2-A-10-UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPH2-A-10-UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
H512-2000-010-Z Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle SMP Technology Inc HPH2-A-10-UA vs H512-2000-010-Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HPH2-A-10-UA by Adam Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HPH2-A-10-UA by Adam Technologies Inc

Select Manufacturer
Which Manufacturer of HPH2-A-10-UA would you like to use for your alert(s)?
  • Please alert me when HPH2-A-10-UA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HPH2-A-10-UA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HPH2-A-10-UA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HPH2-A-10-UA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HPH2-A-10-UA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HPH2-A-10-UA by Adam Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: