Part Details for HPL-1321212 by OTTO Engineering Inc
Overview of HPL-1321212 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HPL-1321212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-HPL-1321212
|
Mouser Electronics | Industrial Hall Effect / Magnetic Sensors PrsFit .5-4.5VDC RED BLK IP65 22AWG RoHS: Compliant | 0 |
|
$46.4800 / $61.0700 | Order Now |
|
Onlinecomponents.com | Hall Effect Linear Output Pushbutton Switch RoHS: Compliant | 0 |
|
$39.0900 / $59.1500 | Buy Now |
DISTI #
000000000003486266
|
Sager | Pushbutton Switches PrsFit .5-4.5VDC RED BLK IP65 22AWG Min Qty: 4 | 0 |
|
$38.1800 / $57.9300 | Buy Now |
Part Details for HPL-1321212
HPL-1321212 CAD Models
HPL-1321212 Part Data Attributes
|
HPL-1321212
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
HPL-1321212
OTTO Engineering Inc
Pushbutton Switch, SPST, Momentary, 0.01A, 5.5VDC, Wire Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | OTTO | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | 0.01A@5.5VDC | |
Contact Voltage(DC)-Max | 5.5 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 9.79 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |