There are no models available for this part yet.
Overview of HPL-3122221 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HPL-3122221 by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-HPL-3122221
|
Mouser Electronics | Industrial Hall Effect / Magnetic Sensors FrntMnt BLK 1-4VDC 18"Lead IP68S RoHS: Compliant | 0 |
|
$49.8000 / $65.4400 | Order Now | |
Onlinecomponents.com | Hall Effect Linear Output Pushbutton Switch RoHS: Compliant | 0 |
|
$41.8900 / $63.3700 | Buy Now | ||
DISTI #
000000000003486287
|
Sager | Pushbutton Switches FrntMnt BLK 1-4VDC 18Lead IP68S Min Qty: 4 | 0 |
|
$40.9100 / $62.0700 | Buy Now |
CAD Models for HPL-3122221 by OTTO Engineering Inc
Part Data Attributes for HPL-3122221 by OTTO Engineering Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OTTO ENGINEERING INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.31
|
Contact Current(DC)-Max
|
0.01 A
|
Contact (DC) Max Rating R Load
|
0.01A@5.5VDC
|
Contact Voltage(DC)-Max
|
5.5 V
|
Illumination
|
NON-ILLUMINATED
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Force-Max
|
9.79 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Sealing
|
IP68
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
PUSHBUTTON SWITCH
|
Termination Type
|
WIRE
|