Part Details for HPL-3222212 by OTTO Engineering Inc
Overview of HPL-3222212 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HPL-3222212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-HPL-3222212
|
Mouser Electronics | Industrial Hall Effect / Magnetic Sensors FrntMnt RED/BLK Dome 1-4VDC 18"Lead IP68S RoHS: Compliant | 0 |
|
$49.8000 / $65.4400 | Order Now |
DISTI #
000000000003486289
|
Sager | Pushbutton Switches FrntMnt RED/BLK Dome 1-4VDC 18Lead IP68S Min Qty: 4 | 0 |
|
$40.9100 / $62.0700 | Buy Now |
Part Details for HPL-3222212
HPL-3222212 CAD Models
HPL-3222212 Part Data Attributes
|
HPL-3222212
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
HPL-3222212
OTTO Engineering Inc
Pushbutton Switch, SPST, Momentary, 0.01A, 5.5VDC, Wire Terminal, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | 0.01A@5.5VDC | |
Contact Voltage(DC)-Max | 5.5 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 9.79 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |