Part Details for HPL-3311252 by OTTO Engineering Inc
Overview of HPL-3311252 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HPL-3311252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-HPL-3311252
|
Mouser Electronics | Industrial Hall Effect / Magnetic Sensors FrontMount 5/8" BLK 0.5-4.5VDC 3 STR PIN RoHS: Compliant | 0 |
|
$42.6100 / $55.9800 | Order Now |
DISTI #
000000000003486293
|
Sager | Pushbutton Switches FrontMount 5/8 BLK 0.5-4.5VDC 3 STR PIN Min Qty: 4 | 0 |
|
$35.0000 / $53.1000 | Buy Now |
Part Details for HPL-3311252
HPL-3311252 CAD Models
HPL-3311252 Part Data Attributes
|
HPL-3311252
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
HPL-3311252
OTTO Engineering Inc
Pushbutton Switch, SPST, Momentary, 0.01A, 5.5VDC, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | 0.01A@5.5VDC | |
Contact Voltage(DC)-Max | 5.5 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 9.79 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |