There are no models available for this part yet.
Overview of HPL-6322221 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HPL-6322221 by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-HPL-6322221
|
Mouser Electronics | Industrial Hall Effect / Magnetic Sensors Rear Mount 5/8" BLK 0.5-4.5VDC 18in Lead RoHS: Compliant | 0 |
|
$49.8000 / $65.4400 | Order Now | |
Onlinecomponents.com | 5/8RM, WIRES, IP68, BLK CASE, SM BLK BTN RoHS: Compliant | 0 |
|
$41.8900 / $63.3700 | Buy Now | ||
DISTI #
000000000001594206
|
Sager | Pushbutton Switches Rear Mount 5/8 BLK 0.5-4.5VDC 18in Lead Min Qty: 4 | 0 |
|
$40.9100 / $62.0700 | Buy Now |
CAD Models for HPL-6322221 by OTTO Engineering Inc
Part Data Attributes for HPL-6322221 by OTTO Engineering Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OTTO ENGINEERING INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.31
|
Contact Current(DC)-Max
|
0.01 A
|
Contact (DC) Max Rating R Load
|
0.01A@5.5VDC
|
Contact Voltage(DC)-Max
|
5.5 V
|
Illumination
|
NON-ILLUMINATED
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Force-Max
|
9.79 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Sealing
|
IP68
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
PUSHBUTTON SWITCH
|
Termination Type
|
WIRE
|
Related Parts for HPL-6322221
-
HPL-6122222Pushbutton Switches
-
L-7113ZGCVisible LEDs
-
1-1469492-8Headers and Edge Type Connectors
-
XC7S75-2FGGA484CField Programmable Gate Arrays
-
HD6417709SHF200BMicrocontrollers
-
CL10B822KB85PNCFixed Capacitors
-
CR0805-JW-120ELFFixed Resistors
-
NCV57302DSADJR4GLinear Regulator ICs
-
FQB12P20TMPower Field-Effect Transistors