Part Details for HPL-6322262 by OTTO Engineering Inc
Overview of HPL-6322262 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HPL-6322262
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-HPL-6322262
|
Mouser Electronics | Industrial Hall Effect / Magnetic Sensors Rear Mount 5/8" BLK 0.5-4.5VDC 18in Lead RoHS: Compliant | 0 |
|
$50.3500 / $66.1600 | Order Now |
|
Onlinecomponents.com | 5/8RM, WIRES, IP68, BLK CASE, LG BLUE BT RoHS: Compliant | 0 |
|
$42.3500 / $64.0800 | Buy Now |
DISTI #
000000000001594207
|
Sager | Pushbutton Switches Rear Mount 5/8 BLK 0.5-4.5VDC 18in Lead Min Qty: 4 | 0 |
|
$41.3600 / $62.7600 | Buy Now |
Part Details for HPL-6322262
HPL-6322262 CAD Models
HPL-6322262 Part Data Attributes
|
HPL-6322262
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
HPL-6322262
OTTO Engineering Inc
Pushbutton Switch, SPST, Momentary, 0.01A, 5.5VDC, Wire Terminal, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | 0.01A@5.5VDC | |
Contact Voltage(DC)-Max | 5.5 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 9.79 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |