There are no models available for this part yet.
Overview of HPLS-9VB BONE KIT by PacTec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for HPLS-9VB BONE KIT by PacTec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89F3912
|
Newark | Enclosure, Hand Held, Plastic, Bone, Enclosure Type:Handheld, Enclosure Material:Plastic, External Height - Metric:32.61Mm, External Width - Metric:102Mm, External Depth - Metric:191Mm, Ip Rating:-, Body Color:Bone, Nema Rating:- Rohs Compliant: Yes |Pactec HPLS-9VB BONE KIT RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6300 / $14.4500 | Buy Now |