Part Details for HPM-04-02-TM-S by Samtec Inc
Overview of HPM-04-02-TM-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for HPM-04-02-TM-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HPM-04-02-TM-S-ND
|
DigiKey | .200" POWER TERMINAL STRIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2400 | Buy Now |
DISTI #
HPM-04-02-TM-S
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: HPM-04-02-TM-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-HPM0402TMS
|
Mouser Electronics | Headers & Wire Housings .200" Power Terminal Strip RoHS: Compliant | 0 |
|
$0.3900 / $1.6800 | Order Now |
|
Onlinecomponents.com | .200" Power Terminal Strip RoHS: Compliant | 0 |
|
$0.4185 / $1.3194 | Buy Now |
DISTI #
000000000002186760
|
Sager | Headers & Wire Housings .200 Power Terminal Strip Min Qty: 1 | 0 |
|
$0.6400 / $1.6800 | Buy Now |
|
Master Electronics | .200" Power Terminal Strip RoHS: Compliant | 0 |
|
$0.4185 / $1.3194 | Buy Now |
DISTI #
5cd8f1bdcd7c1c4c3843ad6b
|
Samtec | .200" Power Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
$0.3880 / $1.6770 | Buy Now |
Part Details for HPM-04-02-TM-S
HPM-04-02-TM-S CAD Models
HPM-04-02-TM-S Part Data Attributes
|
HPM-04-02-TM-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HPM-04-02-TM-S
Samtec Inc
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for HPM-04-02-TM-S
This table gives cross-reference parts and alternative options found for HPM-04-02-TM-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPM-04-02-TM-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
827872-4 | CONNECTOR, 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | HPM-04-02-TM-S vs 827872-4 |
282823-4 | CONNECTOR, 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | HPM-04-02-TM-S vs 282823-4 |
827871-4 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | HPM-04-02-TM-S vs 827871-4 |
827873-4 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | HPM-04-02-TM-S vs 827873-4 |
827873-4 | CONNECTOR, 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | HPM-04-02-TM-S vs 827873-4 |
A11-508-04-12-T | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Antelec | HPM-04-02-TM-S vs A11-508-04-12-T |
39862-1104 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | HPM-04-02-TM-S vs 39862-1104 |
39860-0504 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | HPM-04-02-TM-S vs 39860-0504 |
865604-G30 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | HPM-04-02-TM-S vs 865604-G30 |
0010451046 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LOW HALOGEN AND ROHS COMPLIANT | Molex | HPM-04-02-TM-S vs 0010451046 |